
DPDT slide switch with right-angle mounting and PC pin termination for through-hole applications. Features a 300mA contact current rating at 115VDC, a 2-position On-On function, and an electrical life of 15,000 cycles. Constructed with a nylon actuator and copper alloy contacts plated with silver, this switch operates within a temperature range of -40°C to 80°C and boasts a UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 1825010-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1825010-3 technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.79mm |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 10.03mm |
| Electrical Life | 15000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 0.4inch |
| Max Current Rating | 300mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 115V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 6120 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| RoHS Compliant | Yes |
| Series | ASE |
| Switch Function | On-On |
| Tail Length | 0.16inch |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Type | Switch |
| Width | 7.37mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825010-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
