DPDT slide switch for surface mount applications, featuring a 2-position On-On function and gull wing termination. This switch offers a 20VAC/20VDC voltage rating with a 0.4VA contact rating, utilizing gold-plated copper alloy contacts. It operates within a temperature range of -40°C to 80°C and has a nylon actuator. The component is RoHS compliant and packaged in a tube containing 2448 units.
Sign in to ask questions about the TE Connectivity 1825010-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1825010-5 technical specifications.
| Actuator Length | 2.79mm |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 0.4inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 2448 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ASE |
| Switch Function | On-On |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Type | Switch |
| Width | 7.37mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825010-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
