
DPDT slide switch featuring a 20VAC/20VDC voltage rating and 0.4VA power handling. Surface mountable with J-lead termination, this switch offers a 2-position, On-On function and a mechanical/electrical life of 15,000 cycles. Constructed with a nylon actuator and gold-plated copper alloy contacts, it operates within a -40°C to 80°C temperature range and meets UL94 V-0 flammability standards.
TE Connectivity 1825010-7 technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.79mm |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 7.99mm |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 950gf |
| Orientation | Vertical |
| Package Quantity | 51 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| RoHS Compliant | Yes |
| Series | ASE |
| Switch Function | On-On |
| Switch Travel | 2.79mm |
| Termination | J-Lead |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 7.37mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825010-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.