
DPDT slide switch with a 0.3A, 115VAC contact current rating. Features a polyester actuator, silver-plated copper alloy contacts, and J-lead termination for SMD/SMT mounting. Operates within a temperature range of -40°C to 80°C and boasts a UL94 V-0 flammability rating. This RoHS and ELV compliant component is packaged in a tube for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1825010-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 7.99mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 10.16mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 115V |
| Mount | Surface Mount, Reverse |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 2448 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASE |
| Switch Function | On-On |
| Termination | J-Lead |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825010-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.