
DPDT slide switch featuring a straight, through-hole mount with PC pin termination. Offers a 2-position, On-On switch function with a 2.79mm travel and 950gf operating force. Rated for 300mA at 115V AC and 20V DC, with a silver-plated copper alloy contact material. Designed for a mechanical and electrical life of 15,000 cycles, operating between -40°C and 80°C. Constructed with a natural nylon actuator and meets UL94 V-0 flammability rating.
TE Connectivity 1825011-1 technical specifications.
| Actuator Color | Natural |
| Actuator Length | 0.635mm |
| Actuator Material | Nylon |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 8.38mm |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Current Rating | 300mA |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 115V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 950gf |
| Orientation | Straight |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASF |
| Switch Function | On-On |
| Switch Travel | 2.79mm |
| Tail Length | 0.16inch |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 20V |
| Width | 0.2894inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825011-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
