
DPDT 2-position slide switch featuring a flush, side-actuated design with through-hole mounting. This non-illuminated switch offers a 400mA current rating at 20V AC/DC, with gold-plated copper alloy contacts and a nylon actuator. Operating within a -40°C to 80°C temperature range, it boasts an electrical life of 15,000 cycles and is RoHS and ELV compliant with a UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 1825011-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1825011-4 technical specifications.
| Actuator Color | White |
| Actuator Length | 0.635mm |
| Actuator Material | Nylon |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Depth | 8.38mm |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Length | 0.4inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 255 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| RoHS Compliant | Yes |
| Series | ASF |
| Switch Function | On-On |
| Tail Length | 0.16inch |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| Width | 0.2894inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825011-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.