
DPDT slide switch featuring a vertical orientation and gull wing surface mount termination. Rated for 20VAC/20VDC at 300mA, with a 0.4VA contact rating. Offers 15,000 electrical and mechanical cycles, a 2.79mm switch travel, and a 950gf operating force. Constructed with gold-plated copper alloy contacts and a nylon actuator, this RoHS compliant component operates within a -40°C to 80°C temperature range.
TE Connectivity 1825011-5 technical specifications.
| Actuator Length | 0.635mm |
| Actuator Material | Nylon |
| Actuator Type | SLIDE |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 0.4inch |
| Max Current Rating | 300mA |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 950gf |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| RoHS Compliant | Yes |
| Series | ASF |
| Switch Function | On-On |
| Switch Travel | 2.79mm |
| Tail Length | 0.16inch |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| Width | 0.2894inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825011-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
