
DPDT slide switch featuring a flush actuator and gull wing SMD termination for surface mounting. Rated for 20VDC and 20VAC, with a 0.4VA contact rating. Offers 15,000 electrical and mechanical cycles, utilizing gold-plated copper alloy contacts. Operates within a -40°C to 80°C temperature range and meets UL94 V-0 flammability standards.
TE Connectivity 1825011-6 technical specifications.
| Actuator Material | Polyester |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 950gf |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASF |
| Switch Function | On-On |
| Switch Travel | 2.79mm |
| Tail Length | 4.06mm |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825011-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
