
DPDT slide switch featuring a 0.3A contact current rating and 115VAC/115VDC voltage rating. This surface mount component offers a 2-position, On-On switch function with a 2.79mm switch travel and 0.635mm actuator length. Constructed with a Nylon actuator and Copper Alloy contacts with Silver plating, it boasts an electrical and mechanical life of 15,000 cycles. Operating between -40°C and 80°C, this RoHS compliant, lead-free switch is supplied in a tube of 2400 units.
Sign in to ask questions about the TE Connectivity 1825011-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1825011-7 technical specifications.
| Actuator Length | 0.635mm |
| Actuator Material | Nylon |
| Actuator Type | SLIDE |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Current Rating | 300mA |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 950gf |
| Orientation | Vertical |
| Package Quantity | 2400 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASF |
| Switch Function | On-On |
| Switch Travel | 2.79mm |
| Tail Length | 0.16inch |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating (AC) | 115V |
| Width | 0.2894inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825011-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
