Switch Slide DPDT Flush Slide 0.3A 115VAC Gull Wing SMD T/R
Sign in to ask questions about the TE Connectivity 1825011-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1825011-8 technical specifications.
| Actuator Style | Flush Slide |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Body Orientation | Straight |
| Product Length (mm) | 10.16 |
| Product Height (mm) | 5.35 |
| Number of Terminals | 6 |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Electrical Life | 15000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536509050 |
| Schedule B | 8536509050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1825011-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.