
SP10T Rotary & Slide Actuator DIP Switch with N.O./N.C. configuration. Features a flush screwdriver actuator and PC pin termination for through-hole mounting. Rated for 20VAC/20VDC and 0.4VA, with an electrical life of 10,000 cycles and mechanical life of 20,000 cycles. Operates across a temperature range of -30°C to 85°C. Terminal pitch is 2.54mm.
TE Connectivity 1825013-2 technical specifications.
| Actuator Style | Flush Screwdriver |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Actuator Length (mm) | 0 |
| Terminal Pitch (mm) | 2.54 |
| Total Pitch (mm) | 5.08 |
| Row Space (mm) | 7.59 |
| Product Length (mm) | 7.01 |
| Product Depth (mm) | 8.25 |
| Product Height (mm) | 3.3 |
| Package Type | DIP |
| Number of Terminals | 6 |
| Body Length (mm) | 7.01 |
| Body Depth (mm) | 7.01 |
| Body Height (mm) | 3 |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP10T |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 10000Cycles |
| Mechanical Life | 20000Cycles |
| Number of Positions | 10 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1825013-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.