10-position SP10T rotary DIP switch with flush screwdriver actuator. Features gold-plated copper alloy contacts rated for 1mA at 20VAC/20VDC, 0.4VA. Surface mountable with gull wing termination and 2.54mm pitch. Operates from -30°C to 85°C, with UL94 V-0 flammability rating. RoHS compliant and sealable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1825013-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Current Rating | 1mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Package Quantity | 360 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | MRD |
| Termination | Gull Wing |
| Throw Configuration | SP10T |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825013-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
