
SPDT slide switch featuring a right-angle, through-hole mount with PC pin termination. This standard actuator, constructed from polyester with a 0.1063-inch length, operates with a 2-position, On-On function. Contact material is copper alloy with gold plating, supporting a maximum voltage rating of 20V AC/DC. Operating temperature range is -20°C to 80°C, with a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1825014-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1825014-1 technical specifications.
| Actuator Length | 0.1063inch |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 12.45mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 10.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| RoHS Compliant | Yes |
| Series | TSS |
| Switch Function | On-On |
| Tail Length | 3.3mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | Switch |
| Width | 9.14mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825014-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.