
Sealed slide switch featuring a yellow nylon/glass actuator with a 2.8mm length. This right-angle, through-hole mounted switch offers 3 positions and SPDT functionality with an On-On switch function. It boasts gold-plated bronze contacts, a 20V DC/AC voltage rating, and a 10,000 cycle electrical and mechanical life. Operating within a -20°C to 80°C range, this UL94 V-0 rated component is waterproof and RoHS compliant.
TE Connectivity 1825031-1 technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 2.8mm |
| Actuator Material | Nylon, Glass |
| Actuator Type | Standard |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| Features | WATERPROOF |
| Flammability Rating | UL94 V-0 |
| Lead Length | 3.3mm |
| Length | 9.5mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 3 |
| Operating Force | 500gf |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| RoHS Compliant | Yes |
| Series | SE, Alcoswitch |
| Switch Function | On-On |
| Switch Travel | 2.2mm |
| Tail Length | 3.3mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825031-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
