
Rotary & Slide Actuator DIP Switch with 3 positions, SPST throw configuration, and a 0.1-inch pitch. Features a 1mm standard polyamide actuator, 1A contact current rating with gold-plated copper alloy contacts, and a 4mm contact post length. Operates within a -30°C to 85°C temperature range, rated for 24V DC maximum voltage and 100mA maximum current. Through-hole mount with PC pin termination, 9.6mm length, 0.138-inch height, and UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 1825057-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1825057-2 technical specifications.
| Actuator Length | 1mm |
| Actuator Material | Polyamide |
| Actuator Type | Standard |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 4mm |
| Electrical Life | 1000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 0.138inch |
| Housing Color | Black |
| Length | 9.6mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ADE |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825057-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
