
9-position rotary and slide actuator DIP switch with a standard actuator type. Features a 1A contact current rating with gold-plated copper alloy contacts and 4mm contact post length. Mounts via through-hole termination with PC pins, offering a 0.1-inch pitch. Operates within a -30°C to 85°C temperature range, rated for 24V DC maximum voltage and 100mA maximum current. UL94 V-0 flammability rating and lead-free construction ensure compliance.
Sign in to ask questions about the TE Connectivity 1825057-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1825057-8 technical specifications.
| Actuator Type | Standard |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.138inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.978inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ADE |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825057-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
