Switch DIP OFF ON SPST 2 Flush Slide 0.1A 24VDC J-Bend 2.54mm SMD T/R
TE Connectivity 1825059-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 7.0612mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | J-Bend |
| Throw Configuration | SPST |
| Type | Switch |
| RoHS | Compliant |
No datasheet is available for this part.