
Rotary & Slide Actuator DIP Switch featuring a standard actuator type and SPST throw configuration. This surface mount switch offers 2 positions with a 0.1-inch pitch and J-bend termination. It has a contact current rating of 1A, a maximum voltage rating of 24V DC, and a maximum current rating of 100mA. Constructed with a copper alloy contact material and gold plating, it operates within a temperature range of -30°C to 85°C and is RoHS and ELV compliant. The black housing is UL94 V-0 flammability rated and the switch is washable and sealable.
Sign in to ask questions about the TE Connectivity 1825059-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1825059-3 technical specifications.
| Actuator Type | Standard |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.138inch |
| Housing Color | Black |
| Length | 7.06mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | ADF |
| Termination | J-Bend |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825059-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
