SPST DIP switch featuring a standard slide actuator and J-bend termination for surface mount applications. This 2-position switch offers a 2.54mm pitch and is constructed with a polyphenylene body and gold-plated copper alloy contacts. Rated for 0.1A at 24VDC, it boasts an electrical and mechanical life of 1000 cycles and is washable and sealable. The component operates within a temperature range of -30°C to 85°C and meets UL94 V-0 flammability standards.
Sign in to ask questions about the TE Connectivity 1825059-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1825059-4 technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | ADF |
| Termination | J-Bend |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825059-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
