
Rotary & Slide Actuator DIP Switch featuring a standard slide actuator and a straight, gull wing termination for surface mounting. This 2-position, 2-circuit switch offers a 1A contact current rating with gold-plated copper alloy contacts and a 24V DC maximum voltage rating. Constructed with a polyphenylene body and black housing, it boasts a 0.1-inch pitch and a compact 7.06mm length with a 0.138-inch height. Rated for 1000 cycles electrical and mechanical life, it operates within a -30°C to 85°C temperature range and is RoHS and ELV compliant.
TE Connectivity 1825059-5 technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.138inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.06mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | ADF |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825059-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.