
TE Connectivity 1825068-1 technical specifications.
| Body Material | Polyamide |
| Package/Case | 315 |
| Color | Black |
| Diameter | 10mm |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shape | Round, Concave |
| Size | 8mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825068-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
