
Switch Access Boot Seal Push Button Switch
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1825068-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1825068-2 technical specifications.
| Color | Red |
| Diameter | 10mm |
| ELV | Compliant |
| Height | 8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | Plastic |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shape | Round, Concave |
| Size | 8mm |
| Switch Type | Pushbutton |
| Width | 10.21mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825068-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
