TE Connectivity 1825073-1 technical specifications.
| Actuator Length | 14mm |
| Actuator Material | Steel |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 150mA |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 60°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Force | 300gf |
| Package Quantity | 50 |
| Series | SL |
| Switch Function | On-On |
| Switch Travel | 4mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825073-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.