DPDT slide switch with PC pin termination, suitable for through-hole and bracket mounting. Features a straight, extended top actuator with a 14mm black steel and polycarbonate construction. Offers a 0.25A rating at 125VAC and 12VDC, with silver-plated copper alloy contacts and a 4mm switch travel. Designed for 6,000 electrical and 10,000 mechanical cycles, operating between -10°C and 60°C.
TE Connectivity 1825073-2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 14mm |
| Actuator Material | Steel, Polycarbonate |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole, Brackets |
| Operating Force | 300gf |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SL |
| Switch Function | On-On-On |
| Switch Travel | 4mm |
| Termination | PC Pin |
| Throw Configuration | SP3T, DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825073-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.