
DP5T slide switch featuring PC pin termination and bracket mount for through-hole mounting. Offers 5 positions with a 4mm switch travel and a straight orientation. Rated for 0.25A at 125VAC and 12VDC, with a contact material of silver-plated copper alloy. Designed for a mechanical life of 10,000 cycles and an electrical life of 6,000 cycles, operating within a temperature range of -10°C to 60°C.
TE Connectivity 1825073-3 technical specifications.
| Actuator Color | Black |
| Actuator Length | 14mm |
| Actuator Material | Steel |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 150mA |
| Depth | 9.6mm |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Length | 36mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 5 |
| Operating Force | 300gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL, Alcoswitch |
| Switch Travel | 4mm |
| Tail Length | 2.9mm |
| Termination | PC Pins |
| Throw Configuration | SP5T, DP5T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825073-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.