DP5T/SP6T slide switch featuring PC pin termination and bracket mount for through-hole PCB mounting. Offers a 0.25A current rating at 125VAC and 12VDC, with a mechanical life of 10,000 cycles and electrical life of 6,000 cycles. Equipped with a 14mm steel extended top slide actuator and silver-plated copper alloy contacts. Operates within a temperature range of -10°C to 60°C.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1825073-4 technical specifications.
| Actuator Length | 14mm |
| Actuator Material | Steel |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 150mA |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 60°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Positions | 6 |
| Operating Force | 300gf |
| Package Quantity | 6000 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL, Alcoswitch |
| Switch Travel | 4mm |
| Tail Length | 2.9mm |
| Termination | PC Pin |
| Throw Configuration | SP6T, DP5T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.