This standard SP7T slide switch from TE Connectivity features a copper alloy contact with silver plating and a steel actuator. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The switch is rated for 6000 electrical cycles and 10,000 mechanical cycles. It is compliant with RoHS regulations and is packaged in bulk quantities of 50 units.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1825073-5 technical specifications.
| Actuator Length | 14mm |
| Actuator Material | Steel |
| Actuator Type | Standard |
| Contact Current Rating | 250mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| Flammability Rating | UL94 V-2 |
| Max Operating Temperature | 60°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Force | 300gf |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SL |
| Switch Travel | 4mm |
| Termination | PC Pin |
| Throw Configuration | SP7T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.