DP9T slide switch with PC pin termination, designed for through-hole and bracket mounting. Features a 14mm extended top slide actuator made from steel and polycarbonate, with a 4mm switch travel. Offers a 125VAC/12VDC voltage rating and a maximum current rating of 250mA, with a typical electrical life of 6000 cycles and mechanical life of 10000 cycles. Operating force is 300gf, with an operating temperature range of -10°C to 60°C.
TE Connectivity 1825073-7 technical specifications.
| Actuator Color | Black |
| Actuator Length | 14mm |
| Actuator Material | Steel, Polycarbonate |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 150mA |
| Depth | 9.6mm |
| Electrical Life | 6000Cycles |
| Length | 56mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, Brackets |
| Operating Force | 300gf |
| Orientation | Straight |
| Package Quantity | 280 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SL, Alcoswitch |
| Switch Travel | 4mm |
| Termination | PC Pin |
| Throw Configuration | SP10T, DP9T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1825073-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.