This 500mA SPDT slide switch has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It features a standard actuator type with a length of 4.9mm and a travel of 2.69mm. The switch is rated for 125V AC and has a current rating of 500mA. It is available in a package quantity of 300 and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1825074-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 4.9mm |
| Actuator Material | PBT, Polybutylene |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Force | 350gf |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SLS, Alcoswitch |
| Switch Function | On-On |
| Switch Travel | 2.69mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825074-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.