SPDT slide switch with PC pin termination for through-hole mounting. Features a 0.5A at 125VAC rating, 6000 cycle electrical life, and 10000 cycle mechanical life. The natural colored PBT actuator has a length of 4.9mm, and the contacts are silver-plated copper alloy. Operates within a temperature range of -20°C to 85°C.
TE Connectivity 1825075-1 technical specifications.
| Actuator Color | Natural |
| Actuator Length | 4.9mm |
| Actuator Material | PBT, Polybutylene, Polyester |
| Actuator Type | Standard |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Silver, Nickel |
| Depth | 8mm |
| Electrical Life | 6000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Operating Force | 350gf |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLS |
| Switch Function | On-On |
| Switch Travel | 2.69mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825075-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.