
DPDT slide switch with PC pins for through-hole mounting. Features a black PBT actuator, 3.2mm travel, and straight orientation. Rated for 0.25A at 125VAC and 12VDC, with a mechanical life of 10,000 cycles. Contact material is silver-plated copper alloy. Operating temperature range is -10°C to 60°C.
TE Connectivity 1825080-1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 5mm |
| Actuator Material | PBT, Polybutylene |
| Actuator Type | Standard |
| Contact Current Rating | 250mA |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Silver |
| Current Rating | 150mA |
| Depth | 10.21mm |
| Electrical Life | 6000Cycles |
| Lead Free | Lead Free |
| Length | 13.59mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, PCB |
| Operating Force | 250gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLS, Alcoswitch |
| Switch Function | On-On |
| Switch Travel | 3.2mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825080-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
