DP3T slide switch featuring a 3-position On-On-On function and a standard actuator with 5mm length and PBT material. This through-hole mount switch offers a 150mA contact current rating with silver-plated copper alloy contacts, a 3.2mm switch travel, and 250mA maximum current rating. Operating between -10°C and 60°C, it supports up to 125V AC and 12V DC, with an electrical life of 6000 cycles and mechanical life of 10000 cycles. UL94 HB flammability rating and RoHS compliance are included.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 5mm |
| Actuator Material | PBT |
| Actuator Type | Standard |
| Contact Current Rating | 150mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 150mA |
| Depth | 10.21mm |
| Electrical Life | 6000Cycles |
| Flammability Rating | UL94 HB |
| Length | 0.661inch |
| Max Current Rating | 250mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 3 |
| Operating Force | 250gf |
| Package Quantity | 300 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLS, Alcoswitch |
| Switch Function | On-On-On |
| Switch Travel | 3.2mm |
| Tail Length | 0.11inch |
| Termination | PC Pins |
| Throw Configuration | DP3T |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| Width | 0.402inch |
| RoHS | Compliant |