
DP5T standard slide switch with PC pin termination for through-hole PCB mounting. Features a 5mm black PBT actuator, 250mA contact current rating, and 125VAC/12VDC voltage rating. Offers 10,000 mechanical cycles and 6,000 electrical cycles, with silver-plated copper alloy contacts. Operates within a -10°C to 60°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1825080-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Length | 5mm |
| Actuator Material | PBT, Polybutylene |
| Actuator Type | Standard |
| Contact Current Rating | 250mA |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Silver |
| Current Rating | 150mA |
| Depth | 10.21mm |
| Electrical Life | 6000Cycles |
| Length | 23.19mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, PCB |
| Operating Force | 250gf |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLS, Alcoswitch |
| Switch Travel | 3.2mm |
| Termination | PC Pins |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825080-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
