
DP6T slide switch featuring through-hole mounting and PC pin termination. Rated for 125V AC and 12V DC, with a maximum current rating of 250mA and a contact current rating of 150mA. Offers 6 positions with a 3.2mm switch travel and a 5mm actuator length. Constructed with a PBT actuator and copper alloy contacts with silver plating, boasting electrical life of 6000 cycles and mechanical life of 10000 cycles. Operating temperature range from -10°C to 60°C.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 5mm |
| Actuator Material | PBT |
| Actuator Type | Standard |
| Contact Current Rating | 150mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 150mA |
| Depth | 10.21mm |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Length | 26.39mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Operating Force | 250gf |
| Package Quantity | 300 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLS, Alcoswitch |
| Switch Travel | 3.2mm |
| Tail Length | 0.11inch |
| Termination | PC Pins |
| Throw Configuration | DP6T |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| Width | 0.402inch |
| RoHS | Compliant |
