This TE Connectivity switch features a current rating of 3A and a voltage rating of 125V AC. It has a maximum operating temperature of 70°C and a minimum operating temperature of -15°C. The switch is available in a panel mount configuration and is compliant with RoHS regulations. It has a DPDT throw configuration and a solder termination. The switch is part of the MPS and Alcoswitch series and has an electrical life of 50,000 cycles.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1825092-4 technical specifications.
| Current Rating | 3A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MPS, Alcoswitch |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.