
Illuminated pushbutton switch featuring a red thermoplastic actuator with a 0.129-inch length. This straight, through-hole mounted component offers SPST Off-Mom switch function with gold-plated copper alloy contacts. Rated for 20V AC/DC, it boasts an electrical life of 100,000 cycles and operates within a temperature range of -30°C to 95°C. Compliant with ELV and RoHS standards, this switch is supplied in bulk packaging.
Sign in to ask questions about the TE Connectivity 1825095-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1825095-2 technical specifications.
| Actuator Color | Red |
| Actuator Length | 0.129inch |
| Actuator Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 5.23mm |
| Electrical Life | 100000Cycles |
| ELV | Compliant |
| Length | 8.13mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825095-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
