
Illuminated & Non-Illuminated Pushbutton Switch featuring a momentary SPST contact configuration. This through-hole mount component offers a 20VAC/20VDC voltage rating and a 0.4VA contact rating, with a 400mA current rating. The black thermoplastic actuator measures 3.27mm in length, and the switch boasts an electrical life of 100,000 cycles. Operating within a temperature range of -30°C to 65°C, it utilizes gold-plated copper alloy contacts and PC pin terminations.
Sign in to ask questions about the TE Connectivity 1825095-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1825095-3 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.27mm |
| Actuator Material | Thermoplastic |
| Color | Black |
| Contact Current Rating | 400mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 20mA |
| Electrical Life | 100000Cycles |
| ELV | Compliant |
| Height | 5.9944mm |
| Illumination Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 3.92N |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825095-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
