
Illuminated pushbutton switch featuring a momentary SPST contact configuration. Rated for 20VAC/20VDC and 400mA, with a 0.4VA contact rating. Offers a black thermoplastic actuator with a 3.84mm length and a right-angle, through-hole mounting style with PC pins. Designed for a minimum operating temperature of -30°C and a maximum of 65°C, with an electrical life of 100,000 cycles.
TE Connectivity 1825096-4 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.84mm |
| Actuator Material | Thermoplastic |
| Color | Black |
| Contact Current Rating | 400mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 20V |
| Depth | 5.23mm |
| Electrical Life | 100000Cycles |
| Illumination Color | Black |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 3.92N |
| Orientation | Right Angle |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825096-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
