
Illuminated & Non-Illuminated Pushbutton Switch featuring a momentary, SPDT (Single Pole Double Throw) contact configuration. This through-hole mounted component offers PC pin termination and a round plunger actuator with a thermoplastic construction. Rated for 20VAC/20VDC and 400mA, it boasts a gold-plated copper alloy contact material for enhanced conductivity and an electrical life of 100,000 cycles. Operating within a temperature range of -30°C to 65°C, this RoHS and ELV compliant switch is supplied in bulk packaging.
Sign in to ask questions about the TE Connectivity 1825096-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1825096-7 technical specifications.
| Actuator Length | 3.85mm |
| Actuator Material | Thermoplastic |
| Actuator Type | PLUNGER |
| Contact Current Rating | 400mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 5.23mm |
| Electrical Life | 100000Cycles |
| ELV | Compliant |
| Length | 8.13mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP, Alcoswitch |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825096-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
