
Illuminated & Non-Illuminated Pushbutton Switch featuring a black thermoplastic round plunger actuator with a 3.4mm length. This SPST, Off-Mom switch offers a 400mA contact current rating with gold-plated copper alloy contacts and a 20V AC/DC voltage rating. Designed for through-hole mounting with right-angle orientation and PC pin termination, it boasts an electrical life of 100,000 cycles and a UL94 V-0 flammability rating. Operating within a -30°C to 65°C temperature range, this lead-free and RoHS compliant component requires a 3.92N operating force.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1825098-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Length | 3.4mm |
| Actuator Material | Thermoplastic |
| Actuator Type | PLUNGER |
| Contact Current Rating | 400mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Operating Force | 3.92N |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP, Alcoswitch |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825098-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
