
SPDT slide switch featuring a black, PBT actuator with a 5mm length and 3.2mm travel. This through-hole mount component offers a 150mA contact current rating with silver-plated copper alloy contacts and a 125V AC / 12V DC voltage rating. Designed for 10,000 mechanical cycles and 6,000 electrical cycles, it operates between -10°C and 85°C and meets UL94 V-0 flammability standards.
TE Connectivity 1825115-1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 5mm |
| Actuator Material | PBT |
| Actuator Type | Standard |
| Contact Current Rating | 150mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 150mA |
| Depth | 5.59mm |
| Durability | 10000Cycles |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 0.4291inch |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 250gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| PCB Mount Retention | With |
| RoHS Compliant | Yes |
| Series | SLS, Alcoswitch |
| Switch Function | On-On |
| Switch Travel | 3.2mm |
| Tail Length | 4.32mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| Width | 0.2165inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825115-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
