
SPDT Right Angle Slide Switch with Through Hole mounting. Features a 2-position, On-On switch function and a 3.2mm switch travel. Rated for 125V AC and 12V DC, with a contact current rating of 150mA and a maximum current rating of 250mA. Offers 6000 electrical cycles and 10000 mechanical cycles, with a black PBT actuator and silver-plated copper alloy contacts. Compliant with RoHS and ELV standards, and UL94 V-0 flammability rating.
TE Connectivity 1825116-1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 5mm |
| Actuator Material | PBT |
| Actuator Type | Standard |
| Contact Current Rating | 150mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 150mA |
| Depth | 12.5mm |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 250gf |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLS, Alcoswitch |
| Switch Function | On-On |
| Switch Travel | 3.2mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| Width | 0.2205inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825116-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
