
SP3T standard slide switch featuring PC pins for through-hole mounting. This switch offers ON-ON-ON functionality with a 125VAC / 12VDC voltage rating and a 150mA contact current rating. It boasts a mechanical life of 10,000 cycles and an electrical life of 6,000 cycles. The black PBT actuator measures 5mm in length, and the component operates within a temperature range of -10°C to 85°C. This RoHS compliant component is designed for straight orientation.
TE Connectivity 1825117-1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 5mm |
| Actuator Material | PBT |
| Actuator Type | Standard |
| Contact Current Rating | 150mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 150mA |
| Depth | 5.84mm |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 15.11mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 3 |
| Operating Force | 250gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLS, Alcoswitch |
| Switch Function | On-On-On |
| Switch Travel | 3.2mm |
| Tail Length | 3.3mm |
| Termination | PC Pins |
| Throw Configuration | SP3T |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| Width | 0.2299inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825117-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
