
SP3T Slide Switch, featuring PC Pins for through-hole mounting and a right-angle orientation. This standard slide switch offers three ON-ON-ON positions with a 3.2mm travel and a 250gf operating force. Contact ratings include 150mA at 125VAC and 12VDC, with a maximum current rating of 250mA. Constructed with a PBT actuator and copper alloy contacts with silver plating, it boasts electrical and mechanical life cycles of 6,000 and 10,000 respectively.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Black |
| Actuator Length | 5mm |
| Actuator Material | PBT |
| Actuator Type | Standard |
| Contact Current Rating | 150mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 150mA |
| Depth | 12.5mm |
| Electrical Life | 6000Cycles |
| Flammability Rating | UL94 HB |
| Length | 14.98mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Operating Force | 250gf |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| RoHS Compliant | No |
| Series | SLS, Alcoswitch |
| Switch Function | On-On-On |
| Switch Travel | 3.2mm |
| Tail Length | 0.163inch |
| Termination | PC Pins |
| Throw Configuration | SP3T |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| Width | 0.2165inch |
| RoHS | Not Compliant |