SP4T slide switch featuring PC pin, through-hole mounting and a 3.2mm switch travel. Offers a 125VAC/12VDC voltage rating with a 0.25A current capacity and a mechanical life of 10,000 cycles. Contact material is silver-plated copper alloy, with an actuator length of 5mm and PBT material. Operating temperature range is -10°C to 85°C, with UL94 HB flammability rating and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1825119-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 5mm |
| Actuator Material | PBT |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 4 |
| Operating Force | 250gf |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLS |
| Switch Function | ON-ON-ON-ON |
| Switch Travel | 3.2mm |
| Tail Length | 3.3mm |
| Termination | PC Pin |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825119-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.