
DPDT toggle switch with a non-illuminated, standard round brass actuator measuring 6.86mm. Features gold-plated copper contacts and PC pin termination for through-hole mounting. Rated for 20V AC/DC with an electrical life of 6000 cycles. Operates within a temperature range of -20°C to 85°C, is sealable, and RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 1825139-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1825139-2 technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Gemini A, Alcoswitch |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating | 20V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825139-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
