
DPDT toggle switch featuring a non-illuminated, standard round brass actuator with a 12.19mm length. Offers a 5A contact current rating with silver-plated copper contacts and a 125V AC / 28V DC voltage rating. Designed for solder termination, this switch provides an electrical life of 6000 cycles and is sealable. Operating temperature range is -30°C to 85°C, with UL94 V-1 flammability rating and RoHS/ELV compliance.
Sign in to ask questions about the TE Connectivity 1825139-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1825139-7 technical specifications.
| Actuator Length | 12.19mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Solder |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Gemini A |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825139-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
