
DPDT toggle switch featuring a straight, through-hole mount with PC pin termination. This non-illuminated switch offers an On-Off-On function and a 20V voltage rating. It boasts a brass actuator with a chrome finish, a 2.92mm actuator length, and copper contacts with gold plating. Rated for 6000 electrical cycles, it operates within a -20°C to 85°C temperature range and is UL94 V-1 flammability rated. The component is sealable and supplied in bulk packaging.
Sign in to ask questions about the TE Connectivity 1825139-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1825139-8 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 2.92mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 11.43mm |
| Electrical Life | 6000Cycles |
| Flammability Rating | UL94 V-1 |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Gemini A, Alcoswitch |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating | 20V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825139-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.