SPDT toggle switch with a non-illuminated, right-angle, through-hole mount configuration. Features a standard round, chrome-plated copper alloy actuator with a 2.67mm length. Offers gold-plated copper contacts, a 20V AC/DC voltage rating, and an electrical life of 6000 cycles. Operates within a temperature range of -20°C to 85°C and is UL94 V-0 flammability rated.
Sign in to ask questions about the TE Connectivity 1825142-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1825142-1 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 2.67mm |
| Actuator Material | Copper Alloy, Brass |
| Actuator Type | Standard Round |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Gemini AE, Alcoswitch |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating | 20V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825142-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.