
Miniature SPDT toggle switch featuring a short baton lever actuator and PC pin termination. This vertical right-angle mounted switch offers an ON-None-ON configuration with a 5A @ 250VAC / 28VDC rating and 6000 electrical cycles. Designed for PC mounting with a bracket, it operates within a -30°C to 85°C temperature range.
Sign in to ask questions about the TE Connectivity 1825142-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1825142-6 technical specifications.
| Actuator Style | Short Baton Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Body Orientation | Vertical Right Angle |
| Actuator Length (mm) | 7.62 |
| Product Length (mm) | 6.6 |
| Product Depth (mm) | 34.47 |
| Product Height (mm) | 12.7 |
| Body Length (mm) | 6.6 |
| Body Depth (mm) | 12.7 |
| Body Height (mm) | 12.7 |
| Bushing Length (mm) | 6.1 |
| Terminal Length (mm) | 3.18 |
| Terminal Pitch (mm) | 3.81 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Size Type | Miniature |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 6000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1825142-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.